
67013-023LF | |
---|---|
DigiKey Part Number | 67013-023LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-023LF |
Description | CONN FFC/FPC RCPT HSG 23POS 2.54 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 23Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-023LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 23 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.84018 | $4,420.09 |