
66900-040LF | |
|---|---|
DigiKey Part Number | 609-66900-040LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-040LF |
Description | CONN RCPT 40POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-040LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.99000 | $43.99 |
| 10 | $37.40800 | $374.08 |
| 30 | $34.61267 | $1,038.38 |
| 50 | $33.38580 | $1,669.29 |
| 100 | $31.79170 | $3,179.17 |
| 250 | $29.80096 | $7,450.24 |
| 500 | $28.37930 | $14,189.65 |
| 1,000 | $27.02555 | $27,025.55 |
| 2,500 | $25.33567 | $63,339.18 |

