cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66564-910LF

DigiKey Part Number
66564-910LF-ND
Manufacturer
Manufacturer Product Number
66564-910LF
Description
CONN RCPT 10POS IDC GOLD GXT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,800$12.20688$34,179.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.