
66564-810LF | |
|---|---|
DigiKey Part Number | 66564-810LF-ND |
Manufacturer | |
Manufacturer Product Number | 66564-810LF |
Description | CONN RCPT 10POS IDC GOLD GXT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold, GXT™ |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold, GXT™ |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $17.75800 | $177.58 |
| 25 | $16.64680 | $416.17 |
| 50 | $15.85100 | $792.55 |
| 100 | $15.09300 | $1,509.30 |
| 250 | $14.14788 | $3,536.97 |
| 500 | $13.47258 | $6,736.29 |
| 1,000 | $12.82965 | $12,829.65 |
| 2,500 | $12.02697 | $30,067.42 |



