66432-126 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 547
Unit Price: $19.46000
Datasheet

Similar


3M
In Stock: 3,342
Unit Price: $17.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66432-126

DigiKey Part Number
66432-126-ND
Manufacturer
Manufacturer Product Number
66432-126
Description
CONN RCPT 26POS IDC 28-30AWG
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes