
66226-014LF | |
|---|---|
DigiKey Part Number | 609-2188-ND |
Manufacturer | |
Manufacturer Product Number | 66226-014LF |
Description | CONN FFC HEADER 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 66226-014LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Header | Current Rating (Amps) 2A |
Number of Positions 14 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 100 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.84500 | $138.45 |
| 25 | $12.97360 | $324.34 |
| 50 | $12.35200 | $617.60 |
| 100 | $11.76250 | $1,176.25 |
| 400 | $10.66555 | $4,266.22 |
| 800 | $10.15633 | $8,125.06 |
| 1,200 | $9.86998 | $11,843.98 |
| 2,800 | $9.51785 | $26,649.98 |



