
66226-013LF | |
|---|---|
DigiKey Part Number | 609-2187-ND |
Manufacturer | |
Manufacturer Product Number | 66226-013LF |
Description | CONN FFC HEADER 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 66226-013LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Header | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | - | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | Gray | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $18.39100 | $183.91 |
| 25 | $17.24200 | $431.05 |
| 50 | $16.41660 | $820.83 |
| 100 | $15.63240 | $1,563.24 |
| 400 | $14.17530 | $5,670.12 |
| 800 | $13.49888 | $10,799.10 |
| 1,200 | $13.11829 | $15,741.95 |
| 2,800 | $12.35759 | $34,601.25 |



