



65846-024LF | |
|---|---|
DigiKey Part Number | 609-3543-ND |
Manufacturer | |
Manufacturer Product Number | 65846-024LF |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-024LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $44.61000 | $446.10 |
| 25 | $41.81120 | $1,045.28 |
| 50 | $39.81340 | $1,990.67 |
| 200 | $36.10265 | $7,220.53 |
| 400 | $34.38005 | $13,752.02 |
| 600 | $33.41135 | $20,046.81 |
| 1,000 | $32.22943 | $32,229.43 |
| 2,600 | $30.13075 | $78,339.95 |

















