
65801-049LF | |
|---|---|
DigiKey Part Number | 609-65801-049LF-ND |
Manufacturer | |
Manufacturer Product Number | 65801-049LF |
Description | CONN FFC FPC RCPT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-049LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC, FPC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination IDC | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 100 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.62000 | $52.62 |
| 10 | $44.70900 | $447.09 |
| 25 | $41.90680 | $1,047.67 |
| 50 | $39.90560 | $1,995.28 |
| 100 | $37.99980 | $3,799.98 |
| 288 | $35.26740 | $10,157.01 |
| 576 | $33.58497 | $19,344.94 |
| 1,152 | $31.98335 | $36,844.82 |
| 2,592 | $30.20710 | $78,296.80 |


