65801-006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 11,564
Unit Price: $12.17000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14,354
Unit Price: $9.29000
Datasheet
6 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-006

DigiKey Part Number
65801-006-ND
Manufacturer
Manufacturer Product Number
65801-006
Description
CLINCHER RECEPTACLE ASSY TIN
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic
Packaging
Tray
Voltage Rating
500V
Part Status
Obsolete
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC, FPC
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Connector/Contact Type
Receptacle
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
6
Housing Color
Blue
Pitch
0.100" (2.54mm)
Mating Cycles
100
Termination
IDC
Base Product Number
FFC, FCB Thickness
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
65801-006LFAmphenol CS (FCI)11,564609-2162-ND$12.17000Direct
487378-5TE Connectivity AMP Connectors14,354487378-5-ND$9.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes