
65250-001LF | |
---|---|
DigiKey Part Number | 609-65250-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 65250-001LF |
Description | CONN SHROUD DIN 41612 96POS GRY |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 65250-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |