

65240-016LF | |
|---|---|
DigiKey Part Number | 609-3060-ND |
Manufacturer | |
Manufacturer Product Number | 65240-016LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-016LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.07000 | $70.70 |
| 25 | $6.63000 | $165.75 |
| 50 | $6.31240 | $315.62 |
| 100 | $6.01070 | $601.07 |
| 250 | $5.63404 | $1,408.51 |
| 500 | $5.36502 | $2,682.51 |
| 1,000 | $5.10884 | $5,108.84 |
| 2,500 | $4.78902 | $11,972.55 |













