



65240-012LF | |
|---|---|
DigiKey Part Number | 609-1272-ND |
Manufacturer | |
Manufacturer Product Number | 65240-012LF |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-012LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.52000 | $65.20 |
| 25 | $6.11040 | $152.76 |
| 50 | $5.81920 | $290.96 |
| 100 | $5.54050 | $554.05 |
| 250 | $5.19304 | $1,298.26 |
| 500 | $4.94474 | $2,472.37 |
| 1,000 | $4.70870 | $4,708.70 |
| 2,500 | $4.41386 | $11,034.65 |














