
65043-013LF | |
---|---|
DigiKey Part Number | 609-2355-ND |
Manufacturer | |
Manufacturer Product Number | 65043-013LF |
Description | CONN RCPT HSG 48POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-013LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
10 | $34.63400 | $346.34 |
25 | $32.46640 | $811.66 |
50 | $30.91440 | $1,545.72 |
100 | $29.43810 | $2,943.81 |
300 | $27.24247 | $8,172.74 |
500 | $26.27832 | $13,139.16 |
1,000 | $25.02491 | $25,024.91 |
2,500 | $23.46008 | $58,650.20 |