


63440-004LF | |
---|---|
DigiKey Part Number | 609-4411-ND |
Manufacturer | |
Manufacturer Product Number | 63440-004LF |
Description | CONN RCPT 6POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 63440-004LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | 4 | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.047" (1.20mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.27716 | $41,385.80 |