cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10121506-000408BLF

DigiKey Part Number
609-10121506-000408BLF-ND
Manufacturer
Manufacturer Product Number
10121506-000408BLF
Description
CONN EDGE DUAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Tin-Lead Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
2; 4
Number of Positions
12 (8 + 4 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,520$28.72348$72,383.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.