62684-45110E9ALF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 5,460
Unit Price: $10.93000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,104
Unit Price: $24.91000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 246
Unit Price: $23.76000
Datasheet
45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62684-45110E9ALF

DigiKey Part Number
609-5387-2-ND - Tape & Reel (TR)
609-5387-1-ND - Cut Tape (CT)
609-5387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62684-45110E9ALF
Description
CONN FPC BOTTOM 45POS 0.5MM R/A
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Thermoplastic, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic, Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
45
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62684-451100ALFAmphenol CS (FCI)5,460609-1196-1-ND$10.93000MFR Recommended
FH12-45S-0.5SH(55)Hirose Electric Co Ltd1,104HFJ145CT-ND$24.91000Similar
FH12S-45S-0.5SH(55)Hirose Electric Co Ltd246HFA145CT-ND$23.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes