
62684-381100ALF | |
|---|---|
DigiKey Part Number | 62684-381100ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62684-381100ALF |
Description | CONN FPC BOTTOM 38POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-381100ALF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 38 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.23239 | $25,859.12 |

