


61698-302TRLF | |
---|---|
DigiKey Part Number | 609-61698-302TRLFTR-ND - Tape & Reel (TR) 609-61698-302TRLFCT-ND - Cut Tape (CT) 609-61698-302TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61698-302TRLF |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61698-302TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 25 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.10000 | $32.10 |
10 | $27.24800 | $272.48 |
100 | $23.15660 | $2,315.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $20.08795 | $15,065.96 |
1,500 | $19.12974 | $28,694.61 |
2,250 | $18.59082 | $41,829.35 |
3,750 | $17.93351 | $67,250.66 |