

61083-184402LF | |
|---|---|
DigiKey Part Number | 609-1729-2-ND - Tape & Reel (TR) 609-1729-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-184402LF |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-184402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.50000 | $85.50 |
| 10 | $72.67600 | $726.76 |
| 25 | $68.12040 | $1,703.01 |
| 50 | $64.86820 | $3,243.41 |
| 100 | $61.77210 | $6,177.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $56.01933 | $22,407.73 |
| 800 | $53.34854 | $42,678.83 |
| 1,200 | $51.84611 | $62,215.33 |











