

61083-121422LF | |
|---|---|
DigiKey Part Number | 609-1700-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-121422LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-121422LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm, 9mm, 13mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $30.50189 | $19,826.23 |












