


61083-082602LF | |
---|---|
DigiKey Part Number | 609-61083-082602LFTR-ND - Tape & Reel (TR) 609-61083-082602LFCT-ND - Cut Tape (CT) 609-61083-082602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-082602LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-082602LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.51000 | $38.51 |
10 | $32.68800 | $326.88 |
25 | $30.64000 | $766.00 |
50 | $29.17700 | $1,458.85 |
100 | $27.78360 | $2,778.36 |
250 | $26.04396 | $6,510.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $23.99275 | $19,194.20 |
1,600 | $22.84865 | $36,557.84 |
2,400 | $22.20501 | $53,292.02 |