



61083-063402LF | |
|---|---|
DigiKey Part Number | 609-1679-2-ND - Tape & Reel (TR) 609-1679-1-ND - Cut Tape (CT) 609-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-063402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-063402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.85000 | $45.85 |
| 10 | $38.94900 | $389.49 |
| 25 | $36.51080 | $912.77 |
| 50 | $34.76660 | $1,738.33 |
| 100 | $33.10560 | $3,310.56 |
| 250 | $31.17004 | $7,792.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $28.85976 | $20,201.83 |
| 1,400 | $27.48366 | $38,477.12 |
| 2,100 | $26.70949 | $56,089.93 |


















