


61083-062602LF | |
---|---|
DigiKey Part Number | 609-61083-062602LFTR-ND - Tape & Reel (TR) 609-61083-062602LFCT-ND - Cut Tape (CT) 609-61083-062602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-062602LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-062602LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $25.90600 | $259.06 |
25 | $24.28120 | $607.03 |
50 | $23.12040 | $1,156.02 |
100 | $22.01570 | $2,201.57 |
250 | $20.63728 | $5,159.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $19.01160 | $15,209.28 |
1,600 | $18.10479 | $28,967.66 |
2,400 | $17.59473 | $42,227.35 |
4,000 | $16.97259 | $67,890.36 |