



61083-062400LF | |
|---|---|
DigiKey Part Number | 609-5945-ND |
Manufacturer | |
Manufacturer Product Number | 61083-062400LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-062400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.22000 | $36.22 |
| 16 | $29.78375 | $476.54 |
| 32 | $28.35844 | $907.47 |
| 64 | $27.00469 | $1,728.30 |
| 112 | $25.95929 | $2,907.44 |
| 256 | $24.48824 | $6,268.99 |
| 512 | $23.51990 | $12,042.19 |




















