


61083-044622LF | |
---|---|
DigiKey Part Number | 61083-044622LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-044622LF |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-044622LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |