
10051922-1410EHLF | |
|---|---|
DigiKey Part Number | 609-10051922-1410EHLFTR-ND - Tape & Reel (TR) 609-10051922-1410EHLFCT-ND - Cut Tape (CT) 609-10051922-1410EHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1410EHLF |
Description | CONN FPC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1410EHLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.83400 | $48.34 |
| 25 | $4.53480 | $113.37 |
| 50 | $4.31800 | $215.90 |
| 100 | $4.11080 | $411.08 |
| 250 | $3.85292 | $963.23 |
| 500 | $3.66892 | $1,834.46 |
| 1,000 | $3.49364 | $3,493.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $3.14186 | $14,138.37 |
| 9,000 | $2.99197 | $26,927.73 |
| 13,500 | $2.90764 | $39,253.14 |
| 22,500 | $2.80482 | $63,108.45 |


