

61083-043400LF | |
|---|---|
DigiKey Part Number | 609-6153-ND |
Manufacturer | |
Manufacturer Product Number | 61083-043400LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-043400LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 40 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 22 | $31.95182 | $702.94 |
| 44 | $30.42523 | $1,338.71 |
| 66 | $29.56758 | $1,951.46 |
| 110 | $28.51964 | $3,137.16 |
| 264 | $26.81144 | $7,078.22 |
| 506 | $25.60899 | $12,958.15 |
| 1,012 | $24.38747 | $24,680.12 |
| 2,508 | $22.87642 | $57,374.06 |









