40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-041422LF

DigiKey Part Number
609-61083-041422LFTR-ND - Tape & Reel (TR)
609-61083-041422LFCT-ND - Cut Tape (CT)
609-61083-041422LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-041422LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-041422LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
5mm, 9mm, 13mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
40
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$18.02200$180.22
25$16.89040$422.26
50$16.08280$804.14
100$15.31340$1,531.34
250$14.35440$3,588.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$13.11402$11,802.62
1,800$12.48851$22,479.32
2,700$12.13661$32,768.85
4,500$11.70738$52,683.21
6,300$11.43305$72,028.21
Manufacturers Standard Package