

61082-202402LF | |
|---|---|
DigiKey Part Number | 609-61082-202402LFTR-ND - Tape & Reel (TR) 609-61082-202402LFCT-ND - Cut Tape (CT) 609-61082-202402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-202402LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-202402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 200 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.02000 | $72.02 |
| 10 | $61.19300 | $611.93 |
| 25 | $57.35640 | $1,433.91 |
| 50 | $54.61880 | $2,730.94 |
| 100 | $52.01090 | $5,201.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $47.16675 | $18,866.70 |
| 800 | $44.91765 | $35,934.12 |
| 1,200 | $43.65240 | $52,382.88 |





