Similar
Similar
Similar


61082-162402LF | |
|---|---|
DigiKey Part Number | 609-1651-2-ND - Tape & Reel (TR) 609-1651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-162402LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-162402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 160 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10069524-162502LF | Amphenol CS (FCI) | 0 | 10069524-162502LF-ND | $19.66913 | Similar |
| 61082-162402PLF | Amphenol CS (FCI) | 0 | 609-61082-162402PLFTR-ND | $19.21446 | Similar |
| 61082-162602LF | Amphenol CS (FCI) | 0 | 61082-162602LF-ND | $49.36065 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.89000 | $81.89 |
| 10 | $69.57000 | $695.70 |
| 25 | $65.21280 | $1,630.32 |
| 50 | $62.10020 | $3,105.01 |
| 100 | $59.13640 | $5,913.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $53.62843 | $21,451.37 |
| 800 | $51.07155 | $40,857.24 |
| 1,200 | $49.63285 | $59,559.42 |







