


61082-064402LF | |
---|---|
DigiKey Part Number | 609-6629-2-ND - Tape & Reel (TR) 609-6629-1-ND - Cut Tape (CT) 609-6629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-064402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-064402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $21.81700 | $218.17 |
25 | $20.45200 | $511.30 |
50 | $19.47480 | $973.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $18.02093 | $2,703.14 |
300 | $17.16043 | $5,148.13 |
450 | $16.67636 | $7,504.36 |
750 | $16.08623 | $12,064.67 |
1,050 | $15.70905 | $16,494.50 |
1,500 | $15.31888 | $22,978.32 |
3,750 | $14.36080 | $53,853.00 |