

61082-063422LF | |
|---|---|
DigiKey Part Number | 609-1624-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-063422LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063422LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.461" (11.70mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $21.07317 | $18,965.85 |











