Similar
Similar
Similar

61082-062406LF | |
|---|---|
DigiKey Part Number | 609-61082-062406LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-062406LF |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-062402LF | Amphenol CS (FCI) | 836 | 609-1621-1-ND | $34.37000 | Similar |
| 61082-062502LF | Amphenol CS (FCI) | 0 | 61082-062502LF-ND | $8.60874 | Similar |
| 61082-062602LF | Amphenol CS (FCI) | 0 | 61082-062602LF-ND | $23.47880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.25755 | $16,515.10 |




