Parametric Equivalent

61082-042702LF | |
|---|---|
DigiKey Part Number | 609-61082-042702LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-042702LF |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042702LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.303" (7.70mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-042622LF | Amphenol CS (FCI) | 0 | 61082-042622LF-ND | $16.09860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.96425 | $15,928.50 |


