
59566-1002LF | |
|---|---|
DigiKey Part Number | 2266-59566-1002LF-ND |
Manufacturer | |
Manufacturer Product Number | 59566-1002LF |
Description | CONN HEADER HIGH SPEED 36POS PCB |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 59566-1002LF Models |
Category | Number of Rows 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 30 Signal, 6 Ground |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $39.62000 | $594.30 |
| 75 | $38.83680 | $2,912.76 |
| 150 | $38.05380 | $5,708.07 |
| 300 | $37.42740 | $11,228.22 |
| 390 | $36.64441 | $14,291.32 |

