
58363-101LF | |
|---|---|
DigiKey Part Number | 58363-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 58363-101LF |
Description | CONN HEADER 24POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 58363-101LF Models |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,152 | $31.31036 | $36,069.53 |



