57202-G52-25ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57202-G52-25ALF
Mezzselect Tool - Another Geek Moment

57202-G52-25ALF

DigiKey Part Number
609-57202-G52-25ALFTR-ND - Tape & Reel (TR)
609-57202-G52-25ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
57202-G52-25ALF
Description
CONN HEADER SMD 50POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-G52-25ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.79000$30.79
10$26.15300$261.53
100$22.22560$2,222.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$19.28023$14,460.17
1,500$18.36071$27,541.07
2,250$17.84332$40,147.47
3,750$17.21247$64,546.76
Manufacturers Standard Package