57202-G52-08ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57202-G52-08ALF
Mezzselect Tool - Another Geek Moment

57202-G52-08ALF

DigiKey Part Number
609-6119-2-ND - Tape & Reel (TR)
609-6119-1-ND - Cut Tape (CT)
609-6119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57202-G52-08ALF
Description
CONN HEADER SMD 16POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-G52-08ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.68000$15.68
10$13.30200$133.02
100$11.30650$1,130.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.80744$7,355.58
1,500$9.33941$14,009.12
2,250$9.07615$20,421.34
3,750$8.75511$32,831.66
5,250$8.54992$44,887.08
7,500$8.33766$62,532.45
Manufacturers Standard Package