

57202-G52-02LF | |
|---|---|
DigiKey Part Number | 609-2614-ND |
Manufacturer | |
Manufacturer Product Number | 57202-G52-02LF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-02LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.10000 | $61.00 |
| 100 | $5.18450 | $518.45 |
| 500 | $4.62738 | $2,313.69 |
| 1,000 | $4.40640 | $4,406.40 |
| 5,000 | $3.93343 | $19,667.15 |
| 10,000 | $3.74581 | $37,458.10 |







