57202-F52-18LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 338
Unit Price: $26.26400
Datasheet
57202-F51-04ULF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57202-F52-18LF

DigiKey Part Number
57202-F52-18LF-ND
Manufacturer
Manufacturer Product Number
57202-F52-18LF
Description
CONN HEADER SMD 36POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-F52-18LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable