



55510-320TRLF | |
|---|---|
DigiKey Part Number | 609-5085-2-ND - Tape & Reel (TR) 609-5085-1-ND - Cut Tape (CT) 609-5085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-320TRLF |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-320TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150220-2000-RB | 3M | 123 | 3M5313-ND | $27.54000 | Similar |
| A3-20DA-2SV(71) | Hirose Electric Co Ltd | 1,313 | H10967-ND | $18.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $16.52500 | $165.25 |
| 100 | $14.04150 | $1,404.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $12.17977 | $9,134.83 |
| 1,500 | $11.59867 | $17,398.01 |
| 2,250 | $11.27179 | $25,361.53 |
| 3,750 | $10.87308 | $40,774.05 |
| 5,250 | $10.61830 | $55,746.07 |
| 7,500 | $10.35477 | $77,660.78 |
















