
52601-S16-8TLF | |
|---|---|
DigiKey Part Number | 609-52601-S16-8TLFTR-ND - Tape & Reel (TR) 609-52601-S16-8TLFCT-ND - Cut Tape (CT) 609-52601-S16-8TLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52601-S16-8TLF |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-S16-8TLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $18.79400 | $187.94 |
| 100 | $15.97440 | $1,597.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $15.21140 | $3,042.28 |
| 400 | $14.48525 | $5,794.10 |
| 600 | $14.07672 | $8,446.03 |
| 1,000 | $13.57863 | $13,578.63 |
| 1,400 | $13.26022 | $18,564.31 |
| 2,000 | $12.93094 | $25,861.88 |

