
55499-5003LF | |
|---|---|
DigiKey Part Number | 55499-5003LF-ND |
Manufacturer | |
Manufacturer Product Number | 55499-5003LF |
Description | CONN HEADER HIGH SPEED 36POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 55499-5003LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 30 Signal, 6 Ground |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 34 | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | $78.50269 | $150,725.16 |





