55003-501003LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,392
Unit Price: $61.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55003-501003LF

DigiKey Part Number
609-55003-501003LF-ND
Manufacturer
Manufacturer Product Number
55003-501003LF
Description
CONN HDR HIGH SPEED
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
55003-501003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.