54601-908WPLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,379
Unit Price: $10.93000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,627
Unit Price: $7.97000
Datasheet

Similar


Assmann WSW Components
In Stock: 8,482
Unit Price: $11.18000
Datasheet

Similar


Pulse Electronics
In Stock: 3,320
Unit Price: $8.22000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,106
Unit Price: $16.77000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 611
Unit Price: $22.94000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54601-908WPLF

DigiKey Part Number
609-5081-ND
Manufacturer
Manufacturer Product Number
54601-908WPLF
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
54601-908WPLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Lock
Packaging
Box
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1705951-1TE Connectivity AMP Connectors1,379A104909-ND$10.93000Similar
1705951-1TE Connectivity AMP Connectors6,627A144141CT-ND$7.97000Similar
A-2004-2-4-LP-N-RAssmann WSW Components8,482AE10384-ND$11.18000Similar
E5388-000012-LPulse Electronics3,320553-E5388-000012-L-ND$8.22000Similar
RJE051880310Amphenol CS (Commercial Products)1,106RJE051880310-ND$16.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes