MFR Recommended
Similar
Similar
Similar




54601-906WPLF | |
|---|---|
DigiKey Part Number | 609-4729-ND |
Manufacturer | |
Manufacturer Product Number | 54601-906WPLF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 54601-906WPLF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87180-066LF | Amphenol CS (FCI) | 3,074 | 609-1057-ND | $15.95000 | MFR Recommended |
| 1-1705950-1 | TE Connectivity AMP Connectors | 1,748 | A104908-ND | $9.21000 | Similar |
| 1-215876-3 | TE Connectivity AMP Connectors | 778 | A144175-ND | $15.05000 | Similar |
| 2-215876-3 | TE Connectivity AMP Connectors | 0 | 2-215876-3-ND | $16.40158 | Similar |
| 215876-1 | TE Connectivity AMP Connectors | 1,448 | A105007CT-ND | $10.28000 | Similar |







