54601-704WPLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 3,427
Unit Price: $13.42000
Datasheet
54601-704WPLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54601-704WPLF

DigiKey Part Number
54601-704WPLF-ND
Manufacturer
Manufacturer Product Number
54601-704WPLF
Description
CONN MOD JACK 4P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
54601-704WPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes