
54242-411202250LF | |
|---|---|
DigiKey Part Number | 2266-54242-411202250LF-ND |
Manufacturer | |
Manufacturer Product Number | 54242-411202250LF |
Description | CONN HDR 20POS 0.1" STACK SMD |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54242-411202250LF Models |
Category | Length - Overall Pin 1.155" (29.337mm) |
Manufacturer Amphenol ICC (FCI) | Length - Post (Mating) 0.269" (6.833mm) |
Series | Length - Stack Height 0.886" (22.500mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $21.45433 | $643.63 |
| 150 | $21.14100 | $3,171.15 |
| 300 | $20.67120 | $6,201.36 |

