
54242-406201200LF | |
---|---|
DigiKey Part Number | 54242-406201200LF-ND |
Manufacturer | |
Manufacturer Product Number | 54242-406201200LF |
Description | CONN HDR 20POS 0.1" STACK SMD |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54242-406201200LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.674" (17.120mm) | |
Length - Post (Mating) | 0.202" (5.131mm) | |
Length - Stack Height | 0.472" (12.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |